Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-3969-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7309D013TR

Description IC PROCESSOR AUDIO DGTL 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Audio Audio Signal Processor 2 Channel 20-SO

Documents & Media
Datasheets TDA7309
Other Related Documents TDA7309 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Audio Signal Processor
Applications Audio Systems
Number of Channels 2
Interface I²C
Voltage - Supply 6 V ~ 10 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 1dB
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number TDA7309
 
Additional Resources
Standard Package ? 1
Other Names 497-3969-1

00:00:47 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52800 $25.28
100 2.03160 $203.16
500 1.66912 $834.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3969-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.34270
  • Digi-Reel® ? : 497-3969-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback