Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8868-1-ND
Quantity Available 1,033
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7297D13TR

Description IC AMP AUDIO 10W STER POWERSO20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20

Documents & Media
Datasheets TDA7297D
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8 Ohm
Voltage - Supply 6.5 V ~ 18 V
Features Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package PowerSO-20
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Base Part Number TDA7297
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8868-1

18:24:06 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 $5.40
10 4.85400 $48.54
100 3.97680 $397.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8868-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 600 - Immediate
  • Unit Price: $3.28680
  • Digi-Reel® ? : 497-8868-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback