USD
Favorite

TD352IDT High-Side Gate Driver IC Non-Inverting 8-SO
Price & Procurement
24,587 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.72800 $17.28
25 1.63000 $40.75
100 1.30400 $130.40
250 1.14100 $285.25
500 1.10840 $554.20
1,000 0.88020 $880.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4676-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 24,587 - Immediate
    7,500 - Factory Stock 
  • Unit Price: $0.84760
  • Cut Tape (CT)  : 497-4676-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,587 - Immediate
    7,500 - Factory Stock 
  • Unit Price: $1.92000

TD352IDT

Datasheet
Digi-Key Part Number 497-4676-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TD352IDT
Copy  
Description IC GATE DRVR HIGH-SIDE 8SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-SO

Copy  
Documents & Media
Datasheets TD352
Other Related Documents TD352 View All Specifications
TD352 View All Specifications
HTML Datasheet TD352
Online Catalog High-Side
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12V ~ 26V
Logic Voltage - VIL, VIH 0.8V, 4.2V
Current - Peak Output (Source, Sink) 1.3A, 1.7A
Input Type Non-Inverting
Rise / Fall Time (Typ) 100ns, 100ns (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TD352
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC5021YM-TR

IC GATE DRVR HIGH-SIDE 8SOIC

Microchip Technology

$2.59000 Details

HT0740LG-G

IC GATE DRVR HIGH-SIDE 8SOIC

Microchip Technology

$1.10000 Details

LM5060MM/NOPB

IC GATE DRVR HIGH-SIDE 10VSSOP

Texas Instruments

$2.47000 Details

FAN73711MX

IC GATE DRVR HIGH-SIDE 8SOIC

ON Semiconductor

$1.16000 Details

AUIR3200STR

IC GATE DRVR HIGH-SIDE 8SOIC

Infineon Technologies

$2.66000 Details

FAN7361MX

IC GATE DRVR HIGH-SIDE 8SOP

ON Semiconductor

$1.07000 Details
Additional Resources
Standard Package 1
Other Names 497-4676-6