USD
Favorite

TD350ETR High-Side Gate Driver IC Non-Inverting 14-SO
Price & Procurement
4,311 In Stock
Can ship immediately Factory Stock : 45,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.85500 $18.55
25 1.75000 $43.75
100 1.40000 $140.00
250 1.22500 $306.25
500 1.19000 $595.00
1,000 0.94500 $945.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-11144-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    45,000 - Factory Stock 
  • Unit Price: $0.91000
  • Cut Tape (CT)  : 497-11144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,311 - Immediate
    45,000 - Factory Stock 
  • Unit Price: $2.07000

TD350ETR

Datasheet
Digi-Key Part Number 497-11144-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TD350ETR
Copy  
Description IC GATE DRVR HIGH-SIDE 14SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 14-SO

Copy  
Documents & Media
Datasheets TD350E
Other Related Documents TD350E View All Specifications
TD350E View All Specifications
HTML Datasheet TD350E
Online Catalog High-Side
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12V ~ 26V
Logic Voltage - VIL, VIH 0.8V, 4.2V
Current - Peak Output (Source, Sink) 1.5A, 2.3A
Input Type Non-Inverting
Rise / Fall Time (Typ) 130ns, 75ns (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TD350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FZT849TA

TRANS NPN 30V 7A SOT-223

Diodes Incorporated

$0.93000 Details

TS78L05CS RLG

IC REG LINEAR 5V 100MA 8SOP

Taiwan Semiconductor Corporation

$0.60000 Details

FZT949TA

TRANS PNP 30V 5.5A SOT-223

Diodes Incorporated

$1.00000 Details

DFLZ8V2-7

DIODE ZENER 8.2V 1W POWERDI123

Diodes Incorporated

$0.47000 Details

1-84984-2

CONN FFC FPC VERT 12POS 1MM PCB

TE Connectivity AMP Connectors

$0.90000 Details

ACS758ECB-200B-PFF-T

SENSOR CURRENT HALL 200A AC/DC

Allegro MicroSystems

$7.18000 Details
Additional Resources
Standard Package 1
Other Names 497-11144-6