USD
Favorite

T835-600B-TR TRIAC Alternistor - Snubberless 600V 8A Surface Mount DPAK
Price & Procurement
11,679 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12600 $11.26
25 1.06880 $26.72
100 0.80160 $80.16
250 0.79392 $198.48
500 0.67942 $339.71
1,000 0.55347 $553.47
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3270-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.54583
  • Cut Tape (CT)  : 497-3270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,679 - Immediate
  • Unit Price: $1.26000
  • Tube  : 497-15808-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.41000

T835-600B-TR

Datasheet
Digi-Key Part Number 497-3270-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T835-600B-TR
Copy  
Description TRIAC ALTERNISTOR 600V 8A DPAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

TRIAC Alternistor - Snubberless 600V 8A Surface Mount DPAK

Copy  
Documents & Media
Datasheets BT(A,B)08, T8xx Datasheet
Other Related Documents T835 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
HTML Datasheet BT(A,B)08, T8xx Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog Alternistor Triacs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Snubberless™
Packaging Digi-Reel® 
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number T835
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AOT42S60L

MOSFET N-CH 600V 39A TO220

Alpha & Omega Semiconductor Inc.

$4.90000 Details

440054-2

CONN HEADER VERT 2POS 2MM

TE Connectivity AMP Connectors

$0.11000 Details

1735446-3

CONN HEADER VERT 3POS 2MM

TE Connectivity AMP Connectors

$0.11000 Details

440053-2

CONN HEADER R/A 2POS 2.5MM

TE Connectivity AMP Connectors

$0.10000 Details

1.5SMC480A

TVS DIODE 408V 658V DO214AB

Littelfuse Inc.

$0.84000 Details

BSS316NH6327XTSA1

MOSFET N-CH 30V 1.4A SOT23

Infineon Technologies

$0.38000 Details
Additional Resources
Standard Package 1
Other Names 497-3270-6