USD
Favorite

T435-600B-TR TRIAC Alternistor - Snubberless 600V 4A Surface Mount DPAK
Price & Procurement
17,322 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76900 $7.69
25 0.73000 $18.25
100 0.54750 $54.75
250 0.54224 $135.56
500 0.46404 $232.02
1,000 0.37802 $378.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2513-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.37280
  • Cut Tape (CT)  : 497-2513-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,322 - Immediate
  • Unit Price: $0.86000
  • Tube  : 497-3798-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,452 - Immediate
  • Unit Price: $1.01000

T435-600B-TR

Datasheet
Digi-Key Part Number 497-2513-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T435-600B-TR
Copy  
Description TRIAC ALTERNISTOR 600V 4A DPAK
Copy  
Detailed Description

TRIAC Alternistor - Snubberless 600V 4A Surface Mount DPAK

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Snubberless™
Packaging Digi-Reel® 
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number T435
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B240A-13-F

DIODE SCHOTTKY 40V 2A SMA

Diodes Incorporated

$0.41000 Details

PMV30UN2R

MOSFET N-CH 20V SOT23

Nexperia USA Inc.

$0.39000 Details

SST 7

FUSE BRD MNT 7A 125VAC/VDC 2SMD

Bel Fuse Inc.

$0.64000 Details

PMV50XPR

MOSFET P-CH 20V SOT23

Nexperia USA Inc.

$0.44000 Details

8112-RC

CMC 8MH 5.6A 2LN TH

Bourns Inc.

$9.41000 Details

T9AS1D12-12

RELAY GEN PURPOSE SPST 30A 12V

TE Connectivity Potter & Brumfield Relays

$5.04000 Details
Additional Resources
Standard Package 1
Other Names 497-2513-6