USD
Favorite

T1635-600G-TR TRIAC Alternistor - Snubberless 600V 16A Surface Mount D2PAK
Price & Procurement
201 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14300 $21.43
25 2.02120 $50.53
100 1.57660 $157.66
500 1.33402 $667.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 497-2557-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: $2.32000
  • Tape & Reel (TR)  : 497-6594-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.13190
  • Cut Tape (CT)  : 497-6594-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 201 - Immediate
  • Unit Price: $2.39000

T1635-600G-TR

Datasheet
Digi-Key Part Number 497-6594-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1635-600G-TR
Copy  
Description TRIAC ALTERNISTOR 600V 16A D2PAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

TRIAC Alternistor - Snubberless 600V 16A Surface Mount D2PAK

Copy  
Documents & Media
Datasheets BT(A,B)16, T16xx
Other Related Documents T1635 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
HTML Datasheet BT(A,B)16, T16xx
EDA / CAD Models Download from Ultra Librarian
Online Catalog Alternistor Triacs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Snubberless™
Packaging Digi-Reel® 
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number T1635
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACST410-8BTR

TRIAC SENS GATE 800V 4A DPAK

STMicroelectronics

$1.56000 Details

MOC3023SR2M

OPTOISOLATOR 4.17KV TRIAC 6SMD

ON Semiconductor

$0.73000 Details

T435-600B-TR

TRIAC ALTERNISTOR 600V 4A DPAK

STMicroelectronics

$0.86000 Details

MOC3063S-TA1

OPTOISOLATOR 5KV TRIAC 6SMD

Lite-On Inc.

$0.73000 Details

573300D00010G

HEATSINK D2PAK .4" HIGH SMD

Aavid, Thermal Division of Boyd Corporation

$0.85000 Details
Additional Resources
Standard Package 1
Other Names 497-6594-6