Add To Favorites
STX83003-AP Bipolar (BJT) Transistor NPN 400V 1A 1.5W Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50300 $5.03
100 0.37550 $37.55
500 0.29504 $147.52
1,000 0.22798 $227.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12372-1-ND
Copy   497-12372-1-ND
Quantity Available 1,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STX83003-AP

Copy   STX83003-AP
Description TRANS NPN 400V 1A TO-92
Copy   TRANS NPN 400V 1A TO-92
Detailed Description

Bipolar (BJT) Transistor NPN 400V 1A 1.5W Through Hole TO-92-3

Copy   Bipolar (BJT) Transistor NPN 400V 1A  1.5W Through Hole TO-92-3
Documents & Media
Datasheets STX83003
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 350mA
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V
Power - Max 1.5W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number STX83003
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-12372-1

23:28:07 11/12/2018