Add To Favorites
STWLC04JR Wireless Power Receiver PMIC 77-Flipchip (3.12x4.73)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.41300 $34.13
100 2.79830 $279.83
500 2.26590 $1,132.95
1,000 1.91100 $1,911.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16689-1-ND
Copy   497-16689-1-ND
Quantity Available 2,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STWLC04JR

Copy   STWLC04JR
Description IC WIRELESS POWER RECEIVER
Copy   IC WIRELESS POWER RECEIVER
Detailed Description

Wireless Power Receiver PMIC 77-Flipchip (3.12x4.73)

Copy   Wireless Power Receiver PMIC 77-Flipchip (3.12x4.73)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Receiver
Current - Supply -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 77-UFBGA, FCBGA
Supplier Device Package 77-Flipchip (3.12x4.73)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • TS51223-M000WCSR - Semtech Corporation | TS51223-M000WCSRCT-ND DigiKey Electronics
  • TS51223-M000WCSR
  • Semtech Corporation
  • IC RCVR CTLR WIRELESS 20-WLCSP
  • Unit Price $3.37000
  • TS51223-M000WCSRCT-ND
  • BQ51013BRHLR - Texas Instruments | 296-38885-1-ND DigiKey Electronics
  • BQ51013BRHLR
  • Texas Instruments
  • IC WIRELESS PWR RCVR 20QFN
  • Unit Price $3.49000
  • 296-38885-1-ND
  • STWBC-WA - STMicroelectronics | 497-16690-ND DigiKey Electronics
  • STWBC-WA
  • STMicroelectronics
  • IC CONTROLLER BATT CHRG 32VFQFPN
  • Unit Price $6.48000
  • 497-16690-ND
  • STWLC03JR - STMicroelectronics | 497-16708-1-ND DigiKey Electronics
  • STWLC03JR
  • STMicroelectronics
  • IC WIRELESS POWER RECEIVER
  • Unit Price $4.09000
  • 497-16708-1-ND
  • TS61005-QFNR - Semtech Corporation | TS61005-QFNRCT-ND DigiKey Electronics
  • TS61005-QFNR
  • Semtech Corporation
  • IC WIRELESS CHARGING PWM CNTRL
  • Unit Price $2.11000
  • TS61005-QFNRCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-16689-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16689-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.65750
  • Digi-Reel® ? : 497-16689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
  • Unit Price: Digi-Reel®

18:55:06 12/14/2018