Add To Favorites
STWD100YNYWY3F Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.84200 $8.42
100 0.65620 $65.62
500 0.54208 $271.04
1,000 0.42797 $427.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14411-1-ND
Copy   497-14411-1-ND
Quantity Available 9,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STWD100YNYWY3F

Copy   STWD100YNYWY3F
Description IC WATCHDOG TIME CIRCUIT SOT23-5
Copy   IC WATCHDOG TIME CIRCUIT SOT23-5
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets STWD100
Resets & Supervisors Overview
Other Related Documents STWD100 View All Specifications
Online Catalog Watchdog Circuit, System Manager
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number STWD100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM21PG121SH1D - Murata Electronics North America | 490-12626-1-ND DigiKey Electronics
  • BLM21PG121SH1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0805 1LN
  • Unit Price $0.17000
  • 490-12626-1-ND
  • SMAJ30CA - Littelfuse Inc. | SMAJ30CALFCT-ND DigiKey Electronics
  • SMAJ30CA
  • Littelfuse Inc.
  • TVS DIODE 30V 48.4V DO214AC
  • Unit Price $0.46000
  • SMAJ30CALFCT-ND
  • LP2985-33DBVR - Texas Instruments | 296-18476-1-ND DigiKey Electronics
  • LP2985-33DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.60000
  • 296-18476-1-ND
  • ACPL-217-500E - Broadcom Limited | 516-1978-1-ND DigiKey Electronics
  • ACPL-217-500E
  • Broadcom Limited
  • OPTOISOLATOR 3KV TRANS 4SOIC
  • Unit Price $0.70000
  • 516-1978-1-ND
  • MBR0520L - ON Semiconductor | MBR0520LCT-ND DigiKey Electronics
  • MBR0520L
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 500MA SOD123
  • Unit Price $0.36000
  • MBR0520LCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-14411-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14411-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.38780
  • Digi-Reel® ? : 497-14411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,989 - Immediate
  • Unit Price: Digi-Reel®

07:17:19 12/10/2018