USD
Favorite

STW81200TR
Price & Procurement
1,634 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
10 11.58000 $115.80
25 11.10000 $277.50
100 9.60000 $960.00
250 9.30000 $2,325.00
500 8.70000 $4,350.00
1,000 7.98000 $7,980.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 497-18618-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,103 - Immediate
  • Unit Price: $12.60000
  • Tape & Reel (TR)  : 497-18878-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $7.50000
  • Cut Tape (CT)  : 497-18878-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,634 - Immediate
  • Unit Price: $12.60000

STW81200TR

Datasheet
Digi-Key Part Number 497-18878-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STW81200TR
Copy  
Description IC SYNTHESIZER VFQFPN
Copy  
Documents & Media
Datasheets STW81200
Product Training Modules RF Synthesizers up to 16 Gigahertz
HTML Datasheet STW81200
Online Catalog Clock Generators
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
PLL No
Input LVDS, LVPECL
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 6GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.5V ~ 5.4V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VFQFPN (6x6)
Base Part Number STW81200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STW81200T

IC SYNTHESIZER VFQFPN

STMicroelectronics

$12.60000 Details

MAADSS0008TR-3000

RF ATTENUATOR 15DB 50OHM SC74A

MACOM Technology Solutions

$1.45000 Details
Additional Resources
Standard Package 1
Other Names 497-18878-6