Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7028-6-ND
Quantity Available 1,735
Can ship immediately
Manufacturer

Manufacturer Part Number

STV200N55F3

Description MOSFET N-CH 55V 200A POWERSO-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 55V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO

Documents & Media
Datasheets STV200N55F3
Product Training Modules STMicroelectronics ST MOSFETs
Featured Product MOSFETs in PowerSO-10 Package
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 200A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 2.5 mOhm @ 75A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PowerSO
Package / Case PowerSO-10 Exposed Bottom Pad
 
Additional Resources
Standard Package ? 1
Other Names 497-7028-6

00:25:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.61000 $7.61
10 6.79800 $67.98
100 5.57440 $557.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7028-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $4.38240
  • Cut Tape (CT) ? : 497-7028-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,735 - Immediate
  • Unit Price: $7.61000
Send Feedback