USD
Favorite

STV200N55F3 N-Channel 55V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO
Price & Procurement
1,731 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
10 5.88300 $58.83
100 4.44960 $444.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-7028-2-ND
  • Minimum Quantity: 600  Non-Stock 
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $3.84000
  • Digi-Reel®  : 497-7028-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,731 - Immediate
  • Unit Price: Digi-Reel®

STV200N55F3

Datasheet
Digi-Key Part Number 497-7028-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STV200N55F3
Copy  
Description MOSFET N-CH 55V 200A POWERSO-10
Copy  
Detailed Description

N-Channel 55V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO

Copy  
Documents & Media
Datasheets STV200N55F3
Product Training Modules STMicroelectronics ST MOSFETs
Featured Product MOSFETs in PowerSO-10 Package
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging Cut Tape (CT) 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 200A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PowerSO
Package / Case PowerSO-10 Exposed Bottom Pad
Base Part Number STV200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7028-1