Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-3252-1-ND
Quantity Available 90
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 30V 160A POWERSO-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 30V 160A (Tc) 210W (Tc) Surface Mount 10-PowerSO

Documents & Media
Datasheets STV160NF03L
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 160A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 10V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 4700pF @ 25V
FET Feature -
Power Dissipation (Max) 210W (Tc)
Rds On (Max) @ Id, Vgs 2.8 mOhm @ 80A, 10V
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PowerSO
Package / Case PowerSO-10 Exposed Bottom Pad
Additional Resources
Standard Package ? 1
Other Names 497-3252-1

18:38:01 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.08000 $7.08
10 6.37300 $63.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback