Add To Favorites
STUSB4700QTR USB, Type-C Configuration PMIC 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.48900 $34.89
100 2.90510 $290.51
500 2.51146 $1,255.73
1,000 2.15849 $2,158.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17117-1-ND
Copy   497-17117-1-ND
Quantity Available 946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STUSB4700QTR

Copy   STUSB4700QTR
Description IC PD CTLR USB TYPE-C 24QFN
Copy   IC PD CTLR USB TYPE-C 24QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB, Type-C Configuration PMIC 24-QFN (4x4)

Copy   USB, Type-C Configuration PMIC 24-QFN (4x4)
Documents & Media
Datasheets STUSB4700Q
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB, Type-C Configuration
Current - Supply -
Voltage - Supply 4.1 V ~ 22 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TUSB320LAIRWBR - Texas Instruments | 296-43142-1-ND DigiKey Electronics
  • TUSB320LAIRWBR
  • Texas Instruments
  • IC USB TYPE-C LOGIC/PORT 12X2QFN
  • Unit Price $1.87000
  • 296-43142-1-ND
  • PI5USB30216CXUAEX - Diodes Incorporated | PI5USB30216CXUAEXCT-ND DigiKey Electronics
  • PI5USB30216CXUAEX
  • Diodes Incorporated
  • IC PLUG IN DET TYPE C 12X2QFN
  • Unit Price $1.12000
  • PI5USB30216CXUAEXCT-ND
  • BM92A56MWV-ZE2 - Rohm Semiconductor | BM92A56MWV-ZE2CT-ND DigiKey Electronics
  • BM92A56MWV-ZE2
  • Rohm Semiconductor
  • IC PD CTLR USB TYPE-C 40UQFN
  • Unit Price $3.03000
  • BM92A56MWV-ZE2CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-17117-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17117-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $2.00336
  • Digi-Reel® ? : 497-17117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 946 - Immediate
  • Unit Price: Digi-Reel®

10:54:24 1/19/2019