Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-17114-1-ND
Quantity Available 1,788
Can ship immediately
Manufacturer

Manufacturer Part Number

STUSB1602QTR

Description IC CTLR USB TYPE-C 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

USB, Type-C Controller PMIC 24-QFN-EP (4x4)

Documents & Media
Datasheets STUSB1602Q
Featured Product STUSB1602QTR
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications USB, Type-C Controller
Current - Supply -
Voltage - Supply 4.1 V ~ 22 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-17114-1

15:25:08 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51900 $25.19
100 2.02500 $202.50
500 1.66370 $831.85
1,000 1.37850 $1,378.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17114-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback