Add To Favorites
STULPI01BTBR 1/1 Transceiver 36-TFBGA (3.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.40700 $34.07
100 2.79180 $279.18
500 2.37662 $1,188.31
1,000 2.00438 $2,004.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11987-1-ND
Copy   497-11987-1-ND
Quantity Available 3,011
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STULPI01BTBR

Copy   STULPI01BTBR
Description IC ULPI TX USB ON-THE-GO 36TFBGA
Copy   IC ULPI TX USB ON-THE-GO 36TFBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver 36-TFBGA (3.5x3.5)

Copy   1/1 Transceiver   36-TFBGA (3.5x3.5)
Documents & Media
Datasheets STULPI01A
Other Related Documents STULPI01B View All Specifications
Simulation Models STULPI01B Spice Model
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol -
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 3 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-TFBGA
Supplier Device Package 36-TFBGA (3.5x3.5)
Base Part Number STULPI01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-11987-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11987-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.84870
  • Digi-Reel® ? : 497-11987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,011 - Immediate
  • Unit Price: Digi-Reel®

07:06:40 1/19/2019