Add To Favorites
Product Overview
Digi-Key Part Number 497-15329-1-ND
Quantity Available 1,640
Can ship immediately
Manufacturer

Manufacturer Part Number

STTH3R06UFY

Description DIODE GEN PURP 600V 3A SMBFLAT
Detailed Description

Diode Standard 600V 3A Surface Mount SMBflat

Documents & Media
Datasheets STTH3R06UFY
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, ECOPACK®2
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.9V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 3µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMBflat
Operating Temperature - Junction -40°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STTH3R06U - STMicroelectronics | 497-3767-1-ND DigiKey Electronics
  • STTH3R06U
  • STMicroelectronics
  • DIODE GEN PURP 600V 3A SMB
  • Unit Price $0.80000
  • 497-3767-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-15329-1

07:56:03 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51900 $5.19
100 0.38760 $38.76
500 0.30456 $152.28
1,000 0.23533 $235.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15329-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19488
  • Digi-Reel® ? : 497-15329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback