Add To Favorites
Product Overview
Digi-Key Part Number 497-10110-1-ND
Copy   497-10110-1-ND
Quantity Available 403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STTH20LCD06CG-TR

Copy   STTH20LCD06CG-TR
Description DIODE ARRAY GP 600V 10A D2PAK
Copy   DIODE ARRAY GP 600V 10A D2PAK
Detailed Description

Diode Array 1 Pair Common Cathode Standard 600V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Standard 600V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Documents & Media
Datasheets STTH20LCD06C
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 2V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 1µA @ 600V
Operating Temperature - Junction 175°C (Max)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number STTH20LCD06C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B57703M0502G040 - EPCOS (TDK) | 495-2170-ND DigiKey Electronics
  • B57703M0502G040
  • EPCOS (TDK)
  • THERM NTC 5KOHM 3988K RING LUG
  • Unit Price $5.06000
  • 495-2170-ND
  • IRFS3006TRL7PP - Infineon Technologies | IRFS3006TRL7PPCT-ND DigiKey Electronics
  • IRFS3006TRL7PP
  • Infineon Technologies
  • MOSFET N-CH 60V 240A D2PAK7
  • Unit Price $6.20000
  • IRFS3006TRL7PPCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-10110-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64900 $26.49
100 2.17010 $217.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-10110-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 403 - Immediate
  • Unit Price: Digi-Reel®

10:03:20 9/25/2018