Add To Favorites
STTH1512GY-TR Diode Standard 1200V 15A Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.26800 $32.68
100 2.71940 $271.94
500 2.34936 $1,174.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14190-1-ND
Copy   497-14190-1-ND
Quantity Available 1,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STTH1512GY-TR

Copy   STTH1512GY-TR
Description DIODE GEN PURP 1.2KV 15A D2PAK
Copy   DIODE GEN PURP 1.2KV 15A D2PAK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Standard 1200V 15A Surface Mount D2PAK

Copy   Diode Standard 1200V 15A Surface Mount D2PAK
Documents & Media
Datasheets STTH1512GY-TR
Diodes and Rectifiers Selection Guide
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.9V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 105ns
Current - Reverse Leakage @ Vr 15µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -40°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-14190-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14190-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.95880
  • Digi-Reel® ? : 497-14190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,322 - Immediate
  • Unit Price: Digi-Reel®

15:08:36 1/19/2019