Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8196-1-ND
Quantity Available 10,832
Can ship immediately
Manufacturer

Manufacturer Part Number

STS9NF3LL

Description MOSFET N-CH 30V 9A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 30V 9A (Tc) 2.5W (Tc) Surface Mount 8-SO

Documents & Media
Datasheets STS9NF3LL
Product Training Modules STMicroelectronics ST MOSFETs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ II
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 800pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 4.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 497-8196-1

23:29:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.66600 $16.66
100 1.33840 $133.84
500 1.04094 $520.47
1,000 0.86250 $862.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8196-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.77962
  • Digi-Reel® ? : 497-8196-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback