Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8903-1-ND
Quantity Available 6,380
Can ship immediately
Manufacturer

Manufacturer Part Number

STS5N15F3

Description MOSFET N-CH 150V 5A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 150V 5A (Tc) 2.5W (Tc) Surface Mount 8-SO

Documents & Media
Datasheets STS5N15F3
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ III
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Rds On (Max) @ Id, Vgs 57 mOhm @ 2.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 497-8903-1

17:09:23 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.83300 $28.33
100 2.27650 $227.65
500 1.77060 $885.30
1,000 1.46707 $1,467.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8903-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.32610
  • Digi-Reel® ? : 497-8903-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback