USD
Favorite

STS1TXQTR RF Transmitter ASK, FSK, GFSK, MSK, OOK 169MHz, 315MHz, 433MHz, 868MHz, 915MHz 16dBm 500kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Price & Procurement
10,894 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.26500 $22.65
25 2.02240 $50.56
100 1.82030 $182.03
250 1.61800 $404.50
500 1.41576 $707.88
1,000 1.17305 $1,173.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14087-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.09215
  • Cut Tape (CT)  : 497-14087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,894 - Immediate
  • Unit Price: $2.51000

STS1TXQTR

Datasheet
Digi-Key Part Number 497-14087-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STS1TXQTR
Copy  
Description RF TX IC ASK 169/315MHZ 20VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Transmitter ASK, FSK, GFSK, MSK, OOK 169MHz, 315MHz, 433MHz, 868MHz, 915MHz 16dBm 500kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 169MHz, 315MHz, 433MHz, 868MHz, 915MHz
Applications Home/Building Automation, Industrial Control and Monitoring
Modulation or Protocol ASK, FSK, GFSK, MSK, OOK
Data Rate (Max) 500kbps
Power - Output 16dBm
Current - Transmitting 21mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number STS1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX1472AKA+T

RF TX IC ASK 300-450MHZ SOT23-8

Maxim Integrated

$2.39000 Details

MICRF113YM6-TR

RF TX IC ASK 300-450MHZ SOT23-6

Microchip Technology

$0.78000 Details

MICRF112YMM-TR

RF TX IC ASK 300-450MHZ 10TFSOP

Microchip Technology

$0.68000 Details

MICRF007YM

RF RX ASK/OOK 300-440MHZ 8SOIC

Microchip Technology

$2.65000 Details

SX1243IULTRT

RF TX IC FHSS 310-450MHZ 8UFDFN

Semtech Corporation

$1.40000 Details
Additional Resources
Standard Package 1
Other Names 497-14087-6