Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10310-1-ND
Quantity Available 4,282
Can ship immediately
Manufacturer

Manufacturer Part Number

STS11N3LLH5

Description MOSFET N-CH 30V 11A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 30V 11A (Tc) 2.7W (Tc) Surface Mount 8-SO

Documents & Media
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ V
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 4.5V
Vgs (Max) +22V, -20V
Input Capacitance (Ciss) (Max) @ Vds 724pF @ 25V
FET Feature -
Power Dissipation (Max) 2.7W (Tc)
Rds On (Max) @ Id, Vgs 14 mOhm @ 5.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 497-10310-1

21:43:11 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83300 $8.33
100 0.64240 $64.24
500 0.47586 $237.93
1,000 0.38069 $380.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10310-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.33495
  • Digi-Reel® ? : 497-10310-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback