Add To Favorites
STPSC5H12B-TR1 Diode Silicon Carbide Schottky 1200V 5A Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85200 $28.52
100 2.33670 $233.67
500 1.98918 $994.59
1,000 1.67762 $1,677.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17249-1-ND
Copy   497-17249-1-ND
Quantity Available 1,610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STPSC5H12B-TR1

Copy   STPSC5H12B-TR1
Description DIODE SCHOTTKY 1.2KV 5A DPAK
Copy   DIODE SCHOTTKY 1.2KV 5A DPAK
Detailed Description

Diode Silicon Carbide Schottky 1200V 5A Surface Mount DPAK

Copy   Diode Silicon Carbide Schottky 1200V 5A Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ECOPACK®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 30µA @ 1200V
Capacitance @ Vr, F 450pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -40°C ~ 175°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STTH512B-TR - STMicroelectronics | 497-5767-1-ND DigiKey Electronics
  • STTH512B-TR
  • STMicroelectronics
  • DIODE GEN PURP 1.2KV 5A DPAK
  • Unit Price $1.72000
  • 497-5767-1-ND
  • STPSC2H12B-TR1 - STMicroelectronics | 497-17242-1-ND DigiKey Electronics
  • STPSC2H12B-TR1
  • STMicroelectronics
  • DIODE SCHOTTKY 1.2KV 5A DPAK
  • Unit Price $2.45000
  • 497-17242-1-ND
  • STPSC6H12B-TR1 - STMicroelectronics | 497-14189-1-ND DigiKey Electronics
  • STPSC6H12B-TR1
  • STMicroelectronics
  • DIODE SCHOTTKY 1.2KV 6A DPAK
  • Unit Price $3.66000
  • 497-14189-1-ND
  • BZT52C3V9-7-F - Diodes Incorporated | BZT52C3V9-FDICT-ND DigiKey Electronics
  • BZT52C3V9-7-F
  • Diodes Incorporated
  • DIODE ZENER 3.9V 500MW SOD123
  • Unit Price $0.23000
  • BZT52C3V9-FDICT-ND
  • SMBJ5364B-TP - Micro Commercial Co | SMBJ5364B-TPMSCT-ND DigiKey Electronics
  • SMBJ5364B-TP
  • Micro Commercial Co
  • DIODE ZENER 33V 5W DO214AA
  • Unit Price $0.68000
  • SMBJ5364B-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-17249-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17249-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.55120
  • Digi-Reel® ? : 497-17249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,610 - Immediate
  • Unit Price: Digi-Reel®

14:28:37 1/18/2019