USD
Favorite

Price & Procurement
7,240 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.86600 $8.66
100 0.67490 $67.49
500 0.55756 $278.78
1,000 0.44018 $440.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-3222-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.39886
  • Digi-Reel®  : 497-3222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,240 - Immediate
  • Unit Price: Digi-Reel®

STPS8L30B-TR

Datasheet
Digi-Key Part Number 497-3222-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPS8L30B-TR
Copy  
Description DIODE SCHOTTKY 30V 8A DPAK
Copy  
Detailed Description

Diode Schottky 30V 8A Surface Mount DPAK

Copy  
Documents & Media
Datasheets STPS8L30
Other Related Documents STPS8L30 View All Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 490mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS8L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1709EUI+T

IC REG BST ADJ/PROG 7.5A 28TSSOP

Maxim Integrated

$8.71000 Details
Additional Resources
Standard Package 1
Other Names 497-3222-1