Add To Favorites
STPS1L60MF Diode Schottky 60V 1A Surface Mount DO222-AA
Product Overview
Digi-Key Part Number 497-10012-1-ND
Copy   497-10012-1-ND
Quantity Available 9,277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STPS1L60MF

Copy   STPS1L60MF
Description DIODE SCHOTTKY 60V 1A DO222AA
Copy   DIODE SCHOTTKY 60V 1A DO222AA
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Diode Schottky 60V 1A Surface Mount DO222-AA

Copy   Diode Schottky 60V 1A Surface Mount DO222-AA
Documents & Media
Datasheets STPS1L60
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 570mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-222AA
Supplier Device Package DO222-AA
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS1L60
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-IHM045V1 - STMicroelectronics | 497-14877-ND DigiKey Electronics
  • STEVAL-IHM045V1
  • STMicroelectronics
  • EVAL BOARD MTR DRVR STGIPN3H60A
  • Unit Price $117.50000
  • 497-14877-ND
Additional Resources
Standard Package ? 1
Other Names 497-10012-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52700 $5.27
100 0.39370 $39.37
500 0.30930 $154.65
1,000 0.23901 $239.01
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10012-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $0.18428
  • Digi-Reel® ? : 497-10012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,277 - Immediate
  • Unit Price: Digi-Reel®

12:54:17 9/21/2018