Add To Favorites
Product Overview
Digi-Key Part Number 497-9071-1-ND
Quantity Available 2,867
Can ship immediately
Manufacturer

Manufacturer Part Number

STPMC1BTR

Description IC ENERGY METER 3 PHASE 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Phase Meter IC 20-TSSOP

Documents & Media
Datasheets STPMC1
Other Related Documents STPMC1 View All Specifications
STPMC1 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High 1.2V
Voltage - I/O Low 0.6V
Current - Supply 6mA
Voltage - Supply 3.17V ~ 5.5V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number STPMC1
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-9071-1

17:30:18 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
100 2.53060 $253.06
500 2.15428 $1,077.14
1,000 1.81686 $1,816.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-9071-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59999
  • Digi-Reel® ? : 497-9071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback