USD
Favorite

STPAC01F2 RF Detector IC AMPS, CDMA, DCS, GSM, TDMA 800MHz ~ 1.9GHz 8-WFBGA, FCBGA
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

STPAC01F2

Datasheet
Digi-Key Part Number 497-4388-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPAC01F2
Copy  
Description IC RF DETECT 800MHZ-1.9GHZ 8FLP
Copy  
Detailed Description

RF Detector IC AMPS, CDMA, DCS, GSM, TDMA 800MHz ~ 1.9GHz 8-WFBGA, FCBGA

Copy  
Documents & Media
Datasheets STPAC01F2
Design Resources Development Tool Selector
HTML Datasheet STPAC01F2
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Frequency 800MHz ~ 1.9GHz
RF Type AMPS, CDMA, DCS, GSM, TDMA
Input Range -
Accuracy -
Voltage - Supply 2.2V ~ 3.2V
Current - Supply 500µA
Mounting Type Surface Mount
Package / Case 8-WFBGA, FCBGA
Supplier Device Package 8-FlipChip (1.57x1.57)
Base Part Number STPAC01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-4388-1