Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-12612-5-ND
Quantity Available 1,635
Can ship immediately
Manufacturer

Manufacturer Part Number

STP2N62K3

Description MOSFET N-CH 620V 2.2A TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 620V 2.2A (Tc) 45W (Tc) Through Hole TO-220

Documents & Media
Datasheets STx2N62K3
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH3™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 620V
Current - Continuous Drain (Id) @ 25°C 2.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 340pF @ 50V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 3.6 Ohm @ 1.1A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220
Package / Case TO-220-3
 
Additional Resources
Standard Package ? 50
Other Names 497-12612-5
STP2N62K3-ND

19:35:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.29600 $12.96
100 1.02410 $102.41
500 0.79420 $397.10
1,000 0.62700 $627.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback