Add To Favorites
STP16CPS05PTR LED Driver IC 16 Output Linear Shift Register 100mA 24-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.51800 $15.18
100 1.21980 $121.98
500 1.00220 $501.10
1,000 0.83039 $830.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8501-1-ND
Copy   497-8501-1-ND
Quantity Available 4,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STP16CPS05PTR

Copy   STP16CPS05PTR
Description IC LED DRIVER LIN 100MA 24QSOP
Copy   IC LED DRIVER LIN 100MA 24QSOP
Detailed Description

LED Driver IC 16 Output Linear Shift Register 100mA 24-QSOP

Copy   LED Driver IC 16 Output Linear Shift Register 100mA 24-QSOP
Documents & Media
Datasheets STP16CPS05
Other Related Documents STP16CPS05 View All Specifications
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 20V
Current - Output / Channel 100mA
Frequency 30MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Base Part Number STP16CPS05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8501-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8501-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.75060
  • Digi-Reel® ? : 497-8501-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,827 - Immediate
  • Unit Price: Digi-Reel®

16:38:48 11/19/2018