Add To Favorites
STP16CL596MTR LED Driver IC 16 Output Linear Shift Register 90mA 24-SO
Product Overview
Digi-Key Part Number 497-3878-1-ND
Copy   497-3878-1-ND
Quantity Available 1,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STP16CL596MTR

Copy   STP16CL596MTR
Description IC LED DRIVER LINEAR 90MA 24SO
Copy   IC LED DRIVER LINEAR 90MA 24SO
Detailed Description

LED Driver IC 16 Output Linear Shift Register 90mA 24-SO

Copy   LED Driver IC 16 Output Linear Shift Register 90mA 24-SO
Documents & Media
Datasheets STP16CL596
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 3.6V
Voltage - Output 16V
Current - Output / Channel 90mA
Frequency 25MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
Base Part Number STP16CL596
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-3878-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.29300 $22.93
100 1.84290 $184.29
500 1.51410 $757.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-3878-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,094 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-3878-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 225 - Immediate
  • Unit Price: $2.48000

04:09:49 9/23/2018