Add To Favorites
STOTG04ESQTR 1/1 Transceiver USB 2.0 24-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12800 $31.28
100 2.56280 $256.28
500 2.18170 $1,090.85
1,000 1.83999 $1,839.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8174-1-ND
Copy   497-8174-1-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STOTG04ESQTR

Copy   STOTG04ESQTR
Description IC TXRX USB 24QFN
Copy   IC TXRX USB 24QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver USB 2.0 24-QFN-EP (4x4)

Copy   1/1 Transceiver  USB 2.0 24-QFN-EP (4x4)
Documents & Media
Datasheets STOTG04ES
Other Related Documents STOTG04ES View All Specifications
Mfg Application Notes STOTG04 in Power Down Mode
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
Base Part Number STOTG04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-5128-1-ND STOTG04EQTR STMicroelectronics Cut Tape (CT) ? 11,377 - Immediate
$3.48000 1
Additional Resources
Standard Package ? 1
Other Names 497-8174-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8174-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.69708
  • Digi-Reel® ? : 497-8174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®

13:56:21 11/14/2018