Add To Favorites
STOD32WJR - Converter, AMOLED Display Voltage Regulator IC 3 Output 12-FlipChip
Product Overview
Digi-Key Part Number 497-15440-1-ND
Copy   497-15440-1-ND
Quantity Available 375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STOD32WJR

Copy   STOD32WJR
Description IC CONV DC-DC 100MA AMOLED 12FCH
Copy   IC CONV DC-DC 100MA AMOLED 12FCH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 3 Output 12-FlipChip

Copy   - Converter, AMOLED Display Voltage Regulator IC 3 Output 12-FlipChip
Documents & Media
Datasheets STOD32W
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 3
Voltage - Output Multiple
Operating Temperature -
Mounting Type Surface Mount
Package / Case 12-UFBGA, FCBGA
Supplier Device Package 12-FlipChip
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-15440-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57400 $25.74
100 2.10890 $210.89
500 1.79530 $897.65
1,000 1.51410 $1,514.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15440-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.34400
  • Digi-Reel® ? : 497-15440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
  • Unit Price: Digi-Reel®

08:51:42 9/21/2018