Add To Favorites
STOD32ATPQR - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97600 $19.76
100 1.58840 $158.84
500 1.30502 $652.51
1,000 1.08129 $1,081.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15434-1-ND
Copy   497-15434-1-ND
Quantity Available 3,281
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STOD32ATPQR

Copy   STOD32ATPQR
Description IC CONV DC-DC 300MA AMOLED 16QFN
Copy   IC CONV DC-DC 300MA AMOLED 16QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 3 Output 16-QFN (3x3)

Copy   - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-QFN (3x3)
Documents & Media
Datasheets STOD32A
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.5 V ~ 4.5 V
Number of Outputs 3
Voltage - Output Multiple
Operating Temperature -
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LAUNCHXL-CC2650 - Texas Instruments | 296-43750-ND DigiKey Electronics
  • LAUNCHXL-CC2650
  • Texas Instruments
  • SIMPLELINK CC2650 WIRELESS MCU
  • Unit Price $30.11000
  • 296-43750-ND
Additional Resources
Standard Package ? 1
Other Names 497-15434-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15434-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.97740
  • Digi-Reel® ? : 497-15434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,281 - Immediate
  • Unit Price: Digi-Reel®

14:45:09 10/20/2018