Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-13371-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

STOD14PUR

Description IC DC-DC CONV DUAL AMOLED 12-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (4x4)

Documents & Media
Datasheets STOD14
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Converter, AMOLED Display
Voltage - Input 6 V ~ 13 V
Number of Outputs 2
Voltage - Output 4.6V, -2.4 V ~ -6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x4)
Base Part Number STOD14
 
Additional Resources
Standard Package ? 1
Other Names 497-13371-1

21:43:13 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-13371-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback