Add To Favorites
STOD13ATPUR - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.67700 $26.77
100 2.19330 $219.33
500 1.86710 $933.55
1,000 1.57466 $1,574.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12983-1-ND
Copy   497-12983-1-ND
Quantity Available 2,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STOD13ATPUR

Copy   STOD13ATPUR
Description IC DC-DC CONV DUAL AMOLED 12-DFN
Copy   IC DC-DC CONV DUAL AMOLED 12-DFN
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)

Copy   - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Documents & Media
Datasheets STOD13A
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Converter, AMOLED Display
Voltage - Input 2.5 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -2.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number STOD13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-12983-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-12983-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,984 - Immediate
  • Unit Price: Digi-Reel®

06:13:09 1/16/2019