Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-13506-1-ND
Quantity Available 2,882
Can ship immediately
Manufacturer

Manufacturer Part Number

STOD13AMTPUR

Description IC DC-DC CONV DUAL AMOLED 12DFNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)

Documents & Media
Datasheets STOD13AM
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Converter, AMOLED Display
Voltage - Input 2.5 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -2.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number STOD13
 
Additional Resources
Standard Package ? 1
Other Names 497-13506-1

02:49:56 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-13506-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback