Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8500-1-ND
Quantity Available 1,808
Can ship immediately
Manufacturer

Manufacturer Part Number

STOD02PUR

Description IC CONV DC-DC DUAL AMOLED 12-DFN
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)

Documents & Media
Datasheets STOD02
Product Training Modules DC to DC Conversion Cookbook
Featured Product STOD02 Dual DC-DC Converter
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Converter, AMOLED Display
Voltage - Input 2.5 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -2.3 V ~ -5.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number STOD02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8500-1

01:40:56 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.09600 $20.96
100 1.68490 $168.49
500 1.38432 $692.16
1,000 1.14701 $1,147.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8500-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.03680
Send Feedback