USD
Favorite

STNS01PUR Charger IC Lithium Ion 12-DFN (3x3)
Price & Procurement
2,123 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.59000 $15.90
25 1.50000 $37.50
100 1.20000 $120.00
250 1.05000 $262.50
500 1.02000 $510.00
1,000 0.81000 $810.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13880-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.78000
  • Cut Tape (CT)  : 497-13880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,123 - Immediate
  • Unit Price: $1.77000

STNS01PUR

Datasheet
Digi-Key Part Number 497-13880-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STNS01PUR
Copy  
Description IC LI-ION BATT CHARGER LDO 12DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium Ion 12-DFN (3x3)

Copy  
Documents & Media
Datasheets STNS01
Product Training Modules Healthcare and Wellness
HTML Datasheet STNS01
Online Catalog Battery Chargers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Short Circuit
Charge Current - Max 220mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.4V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number STNS01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISB032V1

EVAL LI-ION CHARGER W/LDO STNS01

STMicroelectronics

$33.75000 Details

STEVAL-WESU1

WEARABLE SENSOR UNIT REF DESIGN

STMicroelectronics

$49.95000 Details
You May Also Be Interested In

STM6519AHARUB6F

IC SUPERVISOR SMART RESET 6UDFN

STMicroelectronics

$0.62000 Details

PRT-13853

BATTERY LITHIUM 3.7V 110MAH

SparkFun Electronics

$4.95000 Details

UT-P 2016

MEMS SPEAKER IN-EAR ACHELOUS

USound GmbH

$9.37000 Details

NSS12501UW3T2G

TRANS NPN 12V 5A 3-WDFN

ON Semiconductor

$0.83000 Details

SMT-0440-T-R

AUDIO MAGNETIC XDCR 2-4V SMD

PUI Audio, Inc.

$3.25000 Details

CDSZ01100-HF

DIODE GEN PURP 80V 100MA 0201

Comchip Technology

$0.32000 Details
Additional Resources
Standard Package 1
Other Names 497-13880-6