Add To Favorites
STMUX1800LQTR Audio, Telecommunications, Video Switch IC 11 Channel 56-QFN (11x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
100 1.86480 $186.48
500 1.53212 $766.06
1,000 1.26948 $1,269.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-9079-1-ND
Copy   497-9079-1-ND
Quantity Available 4,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STMUX1800LQTR

Copy   STMUX1800LQTR
Description IC MUX/DEMUX 16X8 56QFN
Copy   IC MUX/DEMUX 16X8 56QFN
Detailed Description

Audio, Telecommunications, Video Switch IC 11 Channel 56-QFN (11x5)

Copy   Audio, Telecommunications, Video Switch IC 11 Channel 56-QFN (11x5)
Documents & Media
Datasheets STMUX1800L
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Audio, Telecommunications, Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 11
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 600MHz
Features 10/100/1000, Bi-Directional, LAN
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-QFN (11x5)
Base Part Number STMUX1800
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-22858-1-ND TS3L500AERHUR Texas Instruments Cut Tape (CT) ? 5,075 - Immediate
10,001 - Factory Stock ?
$2.28000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 497-9079-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-9079-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,448 - Immediate
  • Unit Price: Digi-Reel®

02:11:39 1/23/2019