USD
Favorite

STMPE821QTR Capacitive Touch Buttons 16-QFN (2.6x1.8)
In Stock: 1,262
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.03300 $20.33
25 1.91760 $47.94
100 1.53400 $153.40
250 1.34224 $335.56
500 1.30390 $651.95
1,000 1.03545 $1,035.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-8826-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,262 - Immediate
  • Unit Price: $2.26000

STMPE821QTR

Datasheet
Digi-Key Part Number 497-8826-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE821QTR
Copy  
Description IC CTLR TOUCH KEY 8CH CAP 16-QFN
Copy  
Detailed Description

Capacitive Touch Buttons 16-QFN (2.6x1.8)

Copy  
Documents & Media
Datasheets STMPE821
Product Training Modules Environmental Sensors Roadmap
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product STMP821/STMPE321 Touch Key Controllers
HTML Datasheet STMPE821
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Digi-Reel® 
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs Up to 8
LED Driver Channels Up to 4
Interface I²C
Resolution 7 b
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 350µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (2.6x1.8)
Base Part Number STMPE821
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-8826-6