Add To Favorites
STMPE821QTR Capacitive Touch Buttons 16-QFN (2.6x1.8)
Product Overview
Digi-Key Part Number 497-8826-1-ND
Copy   497-8826-1-ND
Quantity Available 1,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STMPE821QTR

Copy   STMPE821QTR
Description IC CTLR TOUCH KEY 8CH CAP 16-QFN
Copy   IC CTLR TOUCH KEY 8CH CAP 16-QFN
Detailed Description

Capacitive Touch Buttons 16-QFN (2.6x1.8)

Copy   Capacitive Touch Buttons 16-QFN (2.6x1.8)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs Up to 8
LED Driver Channels Up to 4
Interface I²C
Resolution 7 b
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 350µA
Operating Temperature -40°C ~ 85°C
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (2.6x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AT42QT1010-MAHR - Microchip Technology | AT42QT1010-MAHRCT-ND DigiKey Electronics
  • AT42QT1010-MAHR
  • Microchip Technology
  • IC SENSR TOUCH/PROX 1CH 8UDFN
  • Unit Price $0.60000
  • AT42QT1010-MAHRCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-8826-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.09400 $20.94
100 1.68270 $168.27
500 1.38252 $691.26
1,000 1.14551 $1,145.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-8826-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,262 - Immediate
  • Unit Price: Digi-Reel®

10:31:39 9/20/2018