USD
Favorite

STMPE321QTR Capacitive Touch Buttons 12-QFN (2.2x1.5)
In Stock: 368
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.53200 $15.32
25 1.44520 $36.13
100 1.15600 $115.60
250 1.01152 $252.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-8985-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 368 - Immediate
  • Unit Price: Digi-Reel®

STMPE321QTR

Datasheet
Digi-Key Part Number 497-8985-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE321QTR
Copy  
Description IC CTLR TOUCH KEY 3CH 12-QFN
Copy  
Detailed Description

Capacitive Touch Buttons 12-QFN (2.2x1.5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs 3
LED Driver Channels -
Interface I²C
Resolution 7 b
Voltage - Supply 1.65V ~ 1.95V
Current - Supply 280µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-QFN (2.2x1.5)
Base Part Number STMPE321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-8985-1