USD
Favorite

Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 $5.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

STMPE24M31QTR

Datasheet
Digi-Key Part Number 497-10380-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE24M31QTR
Copy  
Description IC SENSOR S-TOUCH 24CH 40QFN
Copy  
Detailed Description

Capacitive Touch Buttons 40-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Digi-Reel® 
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs Up to 24
LED Driver Channels Up to 24
Interface I²C
Resolution 9 b
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 400µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
Base Part Number STMPE24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10380-6