USD
Favorite

STMPE16M31QTR Capacitive Touch Buttons 32-QFN (4x4)
In Stock: 11
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 3.74900 $37.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-10381-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 11 - Immediate
  • Unit Price: $4.17000

STMPE16M31QTR

Datasheet
Digi-Key Part Number 497-10381-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE16M31QTR
Copy  
Description IC SENSOR S-TOUCH 16CH 32QFN
Copy  
Detailed Description

Capacitive Touch Buttons 32-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Digi-Reel® 
Part Status Obsolete
Type Buttons
Proximity Detection Yes
Number of Inputs Up to 16
LED Driver Channels Up to 16
Interface I²C
Resolution 9 b
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 400µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
Base Part Number STMPE16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10381-6