USD
Favorite

STMPE16M31PXQTR Capacitive Touch Buttons 32-QFN (4x4)
In Stock: 2,143
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.28400 $42.84
25 4.05000 $101.25
100 3.33000 $333.00
250 2.98800 $747.00
500 2.88000 $1,440.00
1,000 2.39400 $2,394.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-10738-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,143 - Immediate
  • Unit Price: Digi-Reel®

STMPE16M31PXQTR

Datasheet
Digi-Key Part Number 497-10738-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE16M31PXQTR
Copy  
Description IC CTLR TOUCHKEY 16CHAN 32-QFN
Copy  
Detailed Description

Capacitive Touch Buttons 32-QFN (4x4)

Copy  
Documents & Media
Datasheets STMPE16M31PX
Product Training Modules Environmental Sensors Roadmap
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
HTML Datasheet STMPE16M31PX
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Buttons
Proximity Detection Yes
Number of Inputs Up to 16
LED Driver Channels Up to 16
Interface I²C
Resolution 9 b
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 400µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
Base Part Number STMPE16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10738-1