USD
Favorite

In Stock: 18
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 2.99900 $29.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-8282-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®

STMPE1208SQTR

Datasheet
Digi-Key Part Number 497-8282-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE1208SQTR
Copy  
Description IC I/O EXPANDER I2C 12B 40QFN
Copy  
Detailed Description

Capacitive Touch Buttons 40-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs 12
LED Driver Channels -
Interface I²C
Resolution 12 b
Voltage - Supply 3V ~ 5.5V
Current - Supply 98µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
Base Part Number STMPE1208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ICB003V1

BOARD EVAL CAP SENSOR STMPE1208S

STMicroelectronics

$56.44000 Details

STEVAL-CCM001V2

BOARD DEMO STM32 GRAPHIC PANEL

STMicroelectronics

$143.13000 Details

STEVAL-ICB001V1

BOARD EVAL CAP SENSOR STMPE1208S

STMicroelectronics

$94.50000 Details

STEVAL-IHI002V1

BOARD DEMO USER INTERF/S-TOUCH

STMicroelectronics

$51.19000 Details
Additional Resources
Standard Package 1
Other Names 497-8282-1