USD
Favorite

STMAV335TTR Video Switch IC 1 Channel 16-TSSOP
In Stock: 380
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58500 $5.85
25 0.54920 $13.73
100 0.49770 $49.77
250 0.47400 $118.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-6180-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 380 - Immediate
  • Unit Price: $0.69000

STMAV335TTR

Datasheet
Digi-Key Part Number 497-6180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMAV335TTR
Copy  
Description IC VIDEO SWITCH SP3T 16TSSOP
Copy  
Detailed Description

Video Switch IC 1 Channel 16-TSSOP

Copy  
Documents & Media
Datasheets STMAV335
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Applications Video
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit SP3T
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 4V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 300MHz (Min)
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number STMAV335
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-6180-6