USD

STM8T143AU62TTR Capacitive Touch Buttons 8-UFDFPN (2x3)
Non-Stock

STM8T143AU62TTR

Digi-Key Part Number 497-13811-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8T143AU62TTR
Copy  
Description IC MCU SENSOR TOUCH/PROX 8UFDFPN
Copy  
Detailed Description

Capacitive Touch Buttons 8-UFDFPN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution -
Voltage - Supply 2.3V ~ 5.5V
Current - Supply 60µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UFDFPN (2x3)
Base Part Number STM8T143
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-13811-6